Version 2

    International (IEC) - Industrial/Commercial Grade 1581 Series

     

    • Designed for use with IEC power cords
    • All metal housing – tough extruded aluminum case with black powder-coated steel cover
    • One IEC 320 - C14 inlet, and 4, 5, 6 or 8 IEC 320 - C13 outlets
    • On-Off switch is rocker type with green light (on those units with on-off switch listed below) or a green pilot light to indicate power on.
    • Mounting feet (with keyhole slots) allow temporary work station mounting if desired.
    • Includes 10A, 230VAC circuit breaker to prevent accidental line overload
    • cULus listed, Standards UL60950 & CSA C22.2 No. 60950
    • CSA certifi ed, Standards C22.2 (No. 21-95 and No. 42-99)
    • TÜV-GS certifi ed, Standards EN60335-1 and EN60950-1
    • CE certifi ed Registration #: AN 72031916 0001