Version 7
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Intel Edison Breakout Board Kit with Wi-Fi, and Bluetooth Radios on board
    • Intel Edison Breakout Board Kit with Wi-Fi, and Bluetooth Radios on board

    Overview

    The Intel® Edison Module is a tiny, SD-card-sized computing chip designed for building Internet of Things (IoT) and wearable computing products. The Edison module contains a high-speed, dual-core processing unit, integrated Wi-Fi*, Bluetooth* low energy, storage and memory, and a broad spectrum of input/output (I/O) options for interfacing with user systems. Because of its small footprint and low power consumption, the Edison module is an ideal choice for projects that need a lot of processing power without being connected to a power supply.

    The Edison module is meant to be embedded in devices or development boards for connectivity and power options. To get started, Intel® provides the Intel® Edison Kit for Arduino* and Intel® Edison Breakout Board Kit*, which you can use for rapid prototyping.

    Features

    • Exposes native 1.8V I/O of the Edison module
    • 0.1” grid I/O array of through-hole solder points
    • USB OTG with USB Micro Type-AB connector
    • USB OTG power switch
    • Battery charger
    • USB to device UART bridge with USB Micro Type-B connector
    • DC power supply jack (7V – 15V DC input)

    Ships With

    • Breakout Board

    Blog Posts

    Discussions