Version 9
    Analog Demo Boards > Power Management > Wireless Power >
    • CC2650 Development Kit
    • CC2650 Development Kit

    Overview

    The SimpleLink™ CC2650 Development Kit includes all the hardware you need to start evaluating the SimpleLink Wireless MCU ultra-low power platform. The CC2650 device included in this kit is the superset device of the family, so it can also be used to evaluate the SimpleLink Bluetooth® Smart CC2640 wireless MCU and the ZigBee®/6LoWPAN CC2630 wireless MCU.

    The kit includes two SmartRF06 evaluation boards, two CC2650 evaluation modules, two micro USB cables and a getting started guide.

    The CC2650 evaluation module contains the wireless MCU and shows a variant of the RF layout using the 7x7 package, internal bias and differential RF output (variant 7ID). The board is equipped with a high performing PCB antenna, but you can easily attach an SMA connector to connect the radio to external test equipment.

    The SmartRF06 evaluation board (the mother board) is specifically designed for running radio performance tests and for developing software. The boards are equipped with:

    • 128x64 pixels LCD screen
    • 5 push buttons
    • 4 LEDs
    • SD card holder
    • 3-axis digital accelerometer
    • Analog ambient light sensor
    • Break-out pins
    • XDS100v3 debugger

    The CC2650 in the kit is pre-programmed with a packet error rate test, which can be used to test the practical range of the radio, both when operating in Bluetooth low energy mode and in IEEE 802.15.4 mode.

     

    Features

    • CC2650 ultra low power Wireless MCU
    • SmartRF06EB with integrated debugger, sensors and easy access to all IOs
    • Preprogrammed packet error rate test for range testing
    • Bluetooth low energy stack
    • ZigBee stack
    • TI-RTOS
    • CC26xxWare
    • Supported by CCS and IAR Embedded Workbench

     

    Ships With

    • 2 x SmartRF06EB
    • 2 x CC2650EM-7ID
    • 2 x Micro USB cables
    • Documentation

    Blog Posts

    Discussions