Version 9
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Intel Edison Development Platform for ?Internet of Things? (IoT) and wearable computing products
    • Intel Edison Development Platform for ?Internet of Things? (IoT) and wearable computing products

    Overview

    The Intel® Edison development platform is designed to lower the barriers to entry for a range of inventors, entrepreneurs, and consumer product designers to rapidly prototype and produce “Internet of Things” (IoT) and wearable computing products.

    Intel® Edison Kit for Arduino provides the Arduino 1.0 pinout and standard connectors such as a micro USB connected to a UART, a USB OTG port that can be switched between a second micro USB device connector, a standard size USB host Type-A connector, a uSD card holder, and a DC power jack.

    Like an Arduino Uno, the Intel® Edison Kit for Arduino makes possible to have provides 20 digital input/output pins, of which 6 can be used as analog inputs. The Intel® Edison has 4 PWM outputs which can be configured via jumpers to any of the 6 pins supporting PWM on the Arduino Uno (pins 3, 5, 6, 9, 10, or 11).

    The Intel® Edison Kit for Arduino is designed to be hardware and software pin-compatible with Arduino shields designed for the Arduino Uno R3. Digital pins 0 to 13 (and the adjacent AREF and GND pins), Analog inputs 0 to 5, the power header, ICSP header, and the UART port pins (0 and 1), are all in the same locations as on the Arduino Uno R3. The digital IOs and analog pins can be configured to operate at either 5V or 3.3V. The outputs can source or sink 24 mA at 3.3V and 32 mA at 5V.

    Features

    • Supports Arduino Sketch, Linux, Wi-Fi, and Bluetooth.
    • Board I/O: Compatible with Arduino Uno (except 4 PWM instead of 6 PWM)
    • 20 digital input/output pins including 4 pins as PWM outputs
    • 6 analog inputs
    • 1 UART (RX/TX)
    • 1 I2C
    • 1 ICSP 6-pin header (SPI)
    • Micro USB device connector OR (via mechanical switch) dedicated standard size USB host Type-A connector
    • Micro USB device (connected to UART)
    • SD* card connector
    • DC power jack (7V – 15V DC input)

    Ships With

    • Evaluation Kit

    Blog Posts

    Discussions