Version 11
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • SAM V71 Xplained Ultra Evaluation Kit
    • SAM V71 Xplained Ultra Evaluation Kit

    Overview

    The Atmel® | SMART SAM V71 Xplained Ultra evaluation kit is a hardware platform to evaluate the ATSAMV71Q21, and other Atmel ARM® Cortex®- M7-based microcontrollers in the SAM V70, SAM S70, and SAM E70 series.

    Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. The Xplained Ultra series evaluation kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the ATSAMV71Q21.

    The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs.

    Applications:

    • Automotive
      • Car Access
    • Industrial Automation
      • Industrial Communications
      • PLC and I/O Modules
    • Lighting
      • Lighting Control
    • Smart Energy
      • In-Home Display Units

    Features

    • ATSAMV71Q21 microcontroller
    • One mechanical reset button
    • One power switch button
    • Two mechanical user pushbuttons
    • Two yellow user LEDs
    • Supercap backup
    • 12.0 MHz crystal
    • 32.768 kHz crystal
    • 2 MB SDRAM
    • 2 MB QSPI Flash
    • IEEE 802.3az 10Base-T/100Base-TX Ethernet RMII PHY
    • AT24MAC402 256KByte EEPROM with EUI-48 address
    • Stereo audio codecATA6561 CAN Transceiver
      • External PLL for precise clock generation
      • Microphone jack
      • Headphone jack
    • SD Card connector with SDIO support
    • Camera interface connector
    • MediaLB connector
    • Two Xplained Pro extension headers
    • One Xplained Pro LCD header
    • Coresight 20 connector for 4-bit ETM
    • Arduino due compatible shield connectors
    • External debugger connector
    • USB interface, device and host mode
    • Embedded DebuggerExternal power input (5-14V)
      • Auto-ID for board identification in Atmel Studio
      • One yellow status LED
      • One green board power LED
      • Symbolic debug of complex data types including scope information
      • Programming and debugging
      • Data Gateway Interface: SPI, I²C, 4 GPIOs
      • Virtual COM port (CDC)
    • USB powered

    Ships With

    • ATSAMV71-XULT MCU board

    Blog Posts

    Discussions