Version 9
    Analog Demo Boards > Wireless > Bluetooth >
    CY8CKIT-042-BLE Bluetooth® Low Energy (BLE) Pioneer Kit

    Overview

    The Bluetooth® Low Energy Pioneer Kit enables customers to evaluate and develop Bluetooth Low Energy applications using the PSoC® 4 BLE and PRoC™ BLE devices.

    Features

    Bluetooth Low Energy Made Easy:

    • The BLE Pioneer Kit supports system-level designs using PSoC Creator which includes numerous example projects to enable Bluetooth Low Energy mixed signal embedded designs.
    • The Bluetooth Low Energy v4.1 specification has been abstracted into the new BLE Component in PSoC Creator, allowing for easy drag-and-drop designs.
    • The kit has been designed to allow for maximum design flexibility enabling Arduino™ shields hardware compatibility and easy to use, FCC-certified PSoC 4 BLE and PRoC BLE Modules.

    Low System Cost:

    • The BLE Pioneer Kit provides users easy access to the new PSoC 4 BLE and PRoC BLE devices, while maintaining the familiar CY8CKIT-042 PSoC 4 Pioneer Kit design footprint.
    • The kit includes a CY5670 - CySmart USB Dongle (BLE Dongle) that pairs with the CySmart master emulation tool, converting your Windows® PC into a powerful Bluetooth LE debug environment.
    • The kit has been designed to allow for easy development at a low cost. The kit design and layout allows for customers to easily develop embedded solutions that require both mixed-signal capabilities and a Bluetooth LE radio.

    Lowest System Power:

    • The BLE Pioneer Kit has been designed to allow customers to develop low power designs.
    • The kit provides both power measurement jumpers and a coin cell holder and battery for low power evaluation.
    • The kit allows the user to evaluate lower power modes in a wide operating voltage range of 1.7 - 5.5 V.

    Ships With

    • BLE Pioneer Baseboard preloaded with CY8CKIT-142 PSoC 4 BLE module
    • CY5671 PRoC BLE Module
    • CY5670 - CySmart USB Dongle (BLE Dongle)
    • Quick start guide
    • USB Standard A to Mini-B cable
    • Four jumper wires (4 inch) and two proximity sensor wires (5 inch)
    • Coin cell (3V CR2032)

    Blog Posts

    Discussions