Overview
The SENSOR-PUCK provides a convenient development and demo platform for Silicon Labs’ Si114x Optical Sensors and Si701x/2x Relative Humidity and Temperature Sensors. The coin-cell battery operated SENSOR-PUCK is controlled by an EFM32™ energy friendly MCU. A Bluetooth Low Energy (BLE) module is used to broadcast sensor data to iOS or Android smartphones with the downloadable SENSOR-PUCK app. Place your finger tip over the Si1147 sensor to measure heart rate. Environmental sensing of UV Index, ambient light, relative humidity, and temperature is also provided. For power management, the board features a Touchstone TS3310 boost DC/DC converter.
Features
- Precision Relative Humidity Sensor:
- Si7013/21: ± 3% RH (maximum) @ 0–80% RH
- Si7020/34: ± 4% RH (maximum) @ 0–80% RH
- Si7006: ± 5% RH (maximum) @ 0–80% RH
- Temperature Sensor:
- Si7013/20/21/34: ±0.4 °C accuracy (maximum) @ -10 to 85 °C
- Si7006: ±1.0 °C accuracy (maximum) @ -10 to 85 °C
- 0 to 100% RH operating range
- Up to -40 to 125 °C operating range
- Wide operating voltage range
- Si7006/13/20/21: 1.9 to 3.6 V
- Si7034: 1.67 V to 1.98 V
- Low Power Consumption:
- 2.2 µW at 3.3 V, 1 Hz (Si7006/13/20/21)
- 0.9 µW at 1.8 V, 1 Hz (Si7034)
- I2C host interface
- Integrated on-chip heater
- Tiny DFN package
- Si7006/13/20/21: 3 mm x 3 mm
- Si7034: 2 mm x 2 mm
- Excellent long term stability
- Factory calibrated
- Optional factory-installed filter/cover
- Lifetime protection during reflow and in operation
- Protects against contamination from dust, dirt, household chemicals and other liquids
- AEC-Q100 automotive qualified (Si7013/20/21/34)
Ships With
- SENSOR-PUCK board
- CR2032 battery
Comments