Overview
The TWR-KV11Z75M is a development tool for the Kinetis V series KV1x 64 KB and 128 KB family built on the ARM® Cortex®-M0 processor.
As is standard with all Tower System modules, the TWR-KV11Z75M MCU module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid rapid prototyping. The TWR-KV11Z75M is supported by a range of NXP and third-party development software. Torque your designs and speed your time to market with TWR-KV11Z75M.
Features
- MKV11Z128VLH7 MCU (ARM® Cortex®-M0 75 MHz, 128 KB Flash, 16 KB SRAM, 1xFlexCAN, 2x 16-bit ADC and FlexTimers with quadrature decoder dedicated to motor and power control, 64 LQFP)
- FX0S87000CQ: 3 axis digital accelerometer and magnetometer
- Eight user-controllable LEDs
- Two user push-button switch
- Four thermistors for single ended or differential analog inputs
Power selectable 3.3 V/1.8 V - Motor control auxiliary connectors
- Can be powered by external supply such as APMOTOR56F800E motor board and TWR-MC-LV3PH
- New, OpenSDA debug interface:
- Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps
- P&E Multilink Debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new ARM standard for embedded debug interface
- Segger J-Link-Lite allows users to take advantage of most J-Link features like the ultra fast flash download and debugging speed or the free-to-use GDBServera
Ships With
- TWR-KV11Z75M Tower System module
- Quick Start Guide document
Comments