Version 9
    Analog Demo Boards > Interface / Communications > Level Translator >
    • 4-Output Low-Jitter Differential/LVCMOS-to-LVCMOS Fanout Buffer Evaluation Board
    • 4-Output Low-Jitter Differential/LVCMOS-to-LVCMOS Fanout Buffer Evaluation Board

    Overview

    The LMK00804B is a low skew, high performance clock fanout buffer, which distributes up to four LVCMOS/LVTTL outputs (3.3V, 2.5V, 1.8V, or 1.5V levels). The clocks are derived from one of two selectable inputs, which can accept differential or single-ended input signals. This evaluation module (EVM) is designed to demonstrate the functionality and electrical performance of the LMK00804B device. For optimum performance, the board is equipped with 50-ohm SMA connectors and 50-ohm controlled impedance traces.

    Applications:

    • Wireless and Wired Infrastructure
    • Networking and Data Communications
    • Servers and Computing
    • Medical Imaging
    • Portable Test and Measurement
    • High-End A/V

    Features

    • Easy to use evaluation board to fan-out up to 4 LVCMOS clocks with low phase noise/jitter
    • Accepts differential or single-ended/LVCMOS input clock
    • Device control pins configurable through jumpers
    • Board power at 3.3-V for VDD and VDDO (single supply), or 2.5-/1.8-/1.5-V for VDDO (dual supply)

    Ships With

    • Evaluation Board

    Blog Posts

    Discussions