NOTE: an important READMEon firmware compatibility, configuration and use of the Wireless Connectivity Cape.
Overview
The BBONE-GATEWAY-CAPE is an add-on board that provides a connectivity and gateway solution for the popular BeagleBone Black platform. This cape comes with Texas Instrument's WL837MOD pre-certified module - the next generation Dual-Band Industrial Module - Wi-Fi, Bluetooth and BLE. It also supports ZigBee and NFC; lending itself to support IoT nodes and gateway applications.
Features
- TI WL1837MOD
- 2.4- and 5-GHz Dual-Band WiFi
- Bluetooth and BLE
- TI CC2530 for IEEE 802.15.4, Zigbee and RF4CE applications
- TI RF430CL331, a NFC transponder to facilitate Bluetooth/WiFi pairing
- Includes dual on-board chip antennas & U.FL connectors
Ships With
- Wireless Connectivity Cape
Comments