Version 6
    Analog Demo Boards > Sensing > Accelerometer >
    • LSM6DS3 Adapter Board for Standard DIL24 Socket
    • LSM6DS3 Adapter Board for Standard DIL24 Socket

    Overview

    The STEVAL-MKI160V1 is an adapter board designed to facilitate the evaluation of MEMS inertial devices in the LSM6DS3 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI160V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LSM6DS3 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.

    This adapter is supported by the STEVAL-MKI109V2 motherboard and the X-NUCLEO-IKS01A1 expansion board for STM32 Nucleo which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.

    Features

    • Complete LSM6DS3 pinout for a standard DIL24 socket
    • Fully compatible with STEVAL-MKI109V2 motherboard and X-NUCLEO-IKS01A1 expansion board for STM32 Nucleo
    • RoHS compliant

    Ships With

    • Adapter Board

    Blog Posts

    Discussions