Version 8
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Discovery kit with STM32F469NI Microcontroller Unit
    • Discovery kit with STM32F469NI Microcontroller Unit

    Overview

    The STM32F469 Discovery kit (32F469IDISCOVERY) allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM®Cortex®-M4 core and Chrom-ART Accelerator.

    The discovery kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA color display, security, memory extension and connectivity features. An embedded ST-LINK/V2-1 debugger/programmer is included; specialized add-on boards can be connected thanks to the Arduino™ UNO or to the expansion connectors.

    Features

    • STM32F469NIH6 microcontroller featuring 2 Mbytes of Flash memory and 324 Kbytes of RAM in BGA216 package
    • On-board ST-LINK/V2-1 SWD debugger, supporting USB reenumeration capability:
    • Mbed-enabled (mbed.org)
    • USB functions: USB virtual COM port, mass storage, debug port
    • 4 inches 800x480 pixel TFT color LCD with MIPI DSI interface and capacitive touch screen
    • SAI Audio DAC, with a stereo headphone output jack
    • 3 MEMS microphones
    • MicroSD card connector
    • I2C extension connector
    • 4Mx32bit SDRAM
    • 128-Mbit Quad-SPI NOR Flash
    • Reset and wake-up buttons
    • 4 color user LEDs
    • USB OTG FS with Micro-AB connector
    • Three power supply options:
    • Expansion connectors and ArduinoUNO V3 connectors
    • Comprehensive free software including a variety of examples, part of STM32Cube package
    • Supported by a wide choice of integrated development environments

    Ships With

    • Board

    Blog Posts

    Discussions