Version 8
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino connectivity
    • STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino connectivity

    Overview

    The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with any STM32 microcontroller line in 32-pin packages, choosing from the various combinations of performance, power consumption and features.

    The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.The STM32 Nucleo-32 board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.

    Features

    • STM32 microcontrollers in 32-pin packages
    • Extension with Arduinonano connectivity
    • mbed-enabled
    • On-board ST-LINK/V2-1 debugger/programmer
    • USB reenumeration capability: three different interfaces supported on USB:
      • Virtual Com port
      • Mass storage
      • Debug port
    • Flexible board power supply:
      • USB VBUS
      • External source
    • Three LEDs:
      • USB communication (LD1), power LED (LD2), user LED (LD3)
    • Reset push button
    • Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil®, GCC-based IDEs (AC6 SW4STM32, ...)

    Ships With

    • Evaluation Board

    Blog Posts

    Discussions