Overview
The C8051F360 Development Kit is intended as a development platform for the microcontrollers in the C8051F36x MCU family.
The target board included in this kit is provided with a pre-soldered C8051F360 MCU (LQFP48 package). Code developed on the C8051F360 can be easily ported to the other members of this MCU family. The C8051F36x family of devices are code-compatible with the C8051F330/1/2/3/4/5 family of devices.
Silicon Labs' C8051F36x small MCU devices are fully integrated mixed-signal microcontrollers. With on-chip Power-On Reset, VDD Monitor, Watchdog Timer and clock oscillator, the C8051F36x 8-bit MCUs are truly stand-alone System-on-a-Chip solutions. The Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings.
Features
Features of C8051F36x:
- Analog Peripherals
- 10-Bit ADC (‘F360/1/2/6/7/8/9 only)
- Up to 200 ksps
- Up to 21 external single-ended or differential inputs
- VREF from internal VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- 10-Bit Current Output DAC (‘F360/1/2/6/7/8/9 only)
- Two Comparators
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current (0.4 μA)
- Brown-out detector and POR Circuitry
- 10-Bit ADC (‘F360/1/2/6/7/8/9 only)
- On-Chip Debug
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Supply Voltage
- Range: 2.7–3.6 V (50 MIPS) 3.0–3.6 V (100 MIPS)
- Power saving suspend and shutdown modes
- High Speed 8051 μC Core
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- 100 MIPS or 50 MIPS throughput with on-chip PLL
- Expanded interrupt handler
- 2-cycle 16 x 16 MAC engine
- Memory
- 1280 bytes internal data RAM (256 1024)
- 32 kB (‘F360/1/2/3/4/5/6/7) or 16 kB (‘F368/9) Flash;
- In-system programmable in 1024-byte Sectors1024 bytes are reserved in the 32 kB devices
- Digital Peripherals
- up to 39 Port I/O; All 5 V tolerant with high sink current
- Hardware enhanced UART, SMBus™, and enhanced SPI™ serial ports
- Four general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with six capture/compare modules
- Real time clock mode using PCA or timer and external clock source
- External Memory Interface (EMIF)
- Clock Sources
- Two internal oscillators:
- 24.5 MHz with ±2% accuracy supports crystal-less UART operation
- 80/40/20/10 kHz low frequency, low power
- Flexible PLL technology
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- Two internal oscillators:
Ships With
- C8051F360 Target Board
- C8051Fxxx Development Kit Quick-Start Guide
- AC/DC Power Adapter
- USB Debug Adapter (USB to Debug Interface)
- USB Cable
- CD-ROM
Comments