Version 7
    MCU/MPU/DSP > Emulation & Debugging > Emulators & Probes >
    Low Cost ICE-1000 and High Performance ICE-2000 USB-based JTAG Emulators

    Overview

    The ICE-2000 emulators facilitate the creation, test, and debug of advanced applications on Analog Devices Processors and DSPs. Working in tandem with the CrossCore® Embedded Studio development environment, these emulators provide state-of-the-art support for all JTAG-compliant Analog Devices processors.

    Features

    • JTAG/SWD support for Blackfin, Blackfin , SHARC and multi-core SHARC with ARM
    • Plug-n-Play, USB 2.0 compliant
    • USB bus-powered device
    • Windows® 8.1, Window 7 compatible
    • Multiple processor I/O voltage support: 1.8V, 2.5V, and 3.3V
    • Multiprocessor support
    • JTAG/SWD clock operation of 5 MHz on the ICE-1000
    • JTAG/SWD clock operation up to 46 MHZ on the ICE-2000
    • Multi-colored LED for enhanced status indication
    • Software controlled target reset to support remote debug

    New debug features added for the ICE-2000:

    • Program trace
    • System trace
    • Cross trigger channel control
    • Coresight Serial Wire Debug(SWD) support

    Ships With

    • ICE-2000 emulator with enclosure
    • 6-inch 0.05" cable assembly
    • 10-pin to 14-pin adapter used for connecting to the legacy 0.1" 14-pin JTAG header
    • 2-meter USB standard-A to mini-B cable

    Blog Posts

    Discussions