Version 9
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    VI800A UART TTL Module, Plug-in Accessory for the VM800P Plus Module
    Downloads
    Design Package
    Technical Docs

    Overview

    The VI800A-TTLU is a plug in accessory for the VM800P Plus module, which expands the IO capabilities of the VM800P to include a TTL level UART. This module behaves as a full SPI to UART bridge to the VM800P Plus module. The product provides speeds up to 921600 Baud, 5V tolerant I/O, GPIOs (4 input/4 output) and status LED.

    Features

    • Connects to the VM800P Plus module using an SPI slave interface
    • SPI slave interface is converted to UART TTL interface
    • 4 GPIO inputs and 4 GPIO outputs
    • 8 LEDs to indicate the input and output status
    • 5 V tolerant buffers
    • Screw connector to connect the UART signals, GPIO inputs and GPIO outputs
    • IO connector to connect the UART signals, GPIO inputs and GPIO outputs
    • Powered from the VM800P module

    Ships With

    • Accessory Board

    Blog Posts

    Discussions