Version 10
    MCU/MPU/DSP > Development Platforms & Kits >
    • FT801 Basic Module with Capacitive Touch to Control 4.3inch Display (Black Bezel Enclosure)
    • FT801 Basic Module with Capacitive Touch to Control 4.3inch Display (Black Bezel Enclosure)

    Overview

    The VM801B 'Basic' development modules offer a hi-quality capacitive touch display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. Offered in black (-BK) or pearl (-PL) colours, this display sub-system provides the engineer with a low priced option which can shorten development time while enabling a production finished look. The modules are designed to control 4.3" or 5" TFT displays.

    The VM801B43A-BK comes with 4.3” 480x272 Resolution TFT LCD with Capacitive Touch Panel, Black Case.

    Included in the module is a speaker for audio output and a 0.1" pitch connector socket for interfacing to the SPI interface of the system host MCU. There are 5 power configuration methods including a mini-USB socket and a 2 pin DC connector.

    Features

    • Ready to use LCD module
    • Integrated with capacitive multi-touch screen LCD panel
    • Firmware compatible with VM800B module in default single touch mode
    • On board LCD backlight LED Driver
    • On board audio power amplifier and micro speaker
    • Flexible power supply. Powering the VM801B using either from a 2.1mm power jack, SPI master connector or via USB Micro-B port
    • 5V tolerant buffers when used with a 5V SPI Master
    • (Optional) 3.3V I2C interface, 100KHz max
    • Precision fitted bezel in black (-BK) or pearl (-PL)

    Ships With

    • Dev Module FT801
    • 4.3" Pre-installed TFT LCD Display, Black Bezel

    Blog Posts

    Discussions