Version 5
    MCU/MPU/DSP > Development Platforms & Kits > General Accessories >
    Kvaser Leaf Light HS v2 OBDII

    Overview

    The Leaf Light v2 OBDII provides a simple way of connecting a PC with a vehicle’s on-board computer by means of USB 2.0 connector and a 16-pin OBDII-compliant CAN connector.

    Having made its name as the work-horse of USB to CAN interfaces, Kvaser's Leaf Light product series provides reliable, low cost tools for connecting any CAN network to a PC or mobile computer in vehicle diagnostic applications and beyond.

    Features

    • The Kvaser Leaf Light HS V2 OBDII offers loss free transmission and reception of standard and extended CAN messages on the CAN bus.
    • Supports high speed USB and has an OBD2-compliant connector.
    • 8000 messages per second, each time-stamped with 100 microsecond accuracy.
    • Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers.
    • High-speed CAN connection (compliant with ISO 11898-2), up to 1 Mbit/s.
    • Galvanic isolation, enhancing protection from power surges or electrical shocks.

    Ships With

    • Interface Module

    Blog Posts

    Discussions