Version 6
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Kinetis KV4x Family Tower System Module
    • Kinetis KV4x Family Tower System Module

    Overview

    The TWR-KV46F150M is a development tool for the Kinetis V series KV4x MCU family built on the ARM® Cortex®-M4 processor. The TWR-KV46F150M MCU module is designed to work either in standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.

    As is standard with all Tower System modules, the TWR-KV46F150M MCU module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid rapid prototyping and TWR-SMPS-LVFB for digital power conversion rapid prototyping. Torque your designs and speed your time to market with TWR-KV46F150M.

    Applications:

    • Switched Mode Power Supply
    • Uninterrupted power supply (UPS)
    • Photovoltaic systems
    • Brushless DC (BLDC) Motor
    • Permanent Magnet Synchronous Motor
    • 3-Phase AC Induction Motor

    Features

    Features:

    • MKV46Z256FLL15 MCU (ARM® Cortex®-M4 150 MHz, 256 KB flash, dual 12-bit ADCs up to 4.1Msps, 3x FlexTimers and 1x eFlexPWM with 260ps resolution, up to 30x PWM channels dedicated to motor and power control with 12-bit DAC and High-Speed Analog Comparator, 100 LQFP)
    • OpenSDA debug circuit with Mini USB connector and virtual serial port
    • Nine LEDs with connected buffers to PWM channels for dimming
    • Two push buttons for user input or interrupts
    • Four thermistors
    • FlexCAN interface
    • Motor control and auxiliary signal connectors

    Ships With

    Kit Contains:

    • TWR-KV46F150M Kinetis KV4x 150 MHz MCU Tower System Module
    • Quick Start Guide

    Blog Posts

    Discussions