Version 6
    MCU/MPU/DSP > Emulation & Debugging > JTAG Emulators >
    XDS100v3 USB JTAG Emulator
    Technical Docs
    Product Brief/Fact sheet

    Overview

    XDS100V3 is the third version developed from xds100. It is compliant with IEEE 1149.7 and implements emulation and debugging of TI’s chips through a standard 14-pin JTAG interface.

    Features

    Hardware Features:

    • USB2.0 high-speed interface (480 Mbit/s)
    • 14-pin standard JTAG interface. The chips supported include: TMS320C28x, TMS320C54x, TMS320C55x, TMS320C64x , TMS320C674x?ARM 9, ARM Cortex R4, ARM Cortex A8
    • Support high-speed code download through USB
    • Support brown-out detection
    • Support multiple FTDI devices
    • Support adaptive clock
    • Compliant with IEEE 1149.7 Class 4 and work at up to 25MHz
    • Can be working as a 1149.7 adapter by utilizing the existing scan controller
    • Have LED indicating the status of USB connection

    Software Features:

    • Software is compatible with XDS100v2 (except link delay and IEEE 1149.7 modes)
    • Support Code Composer Studio v5 or higher
    • Support Windows XP, Windows 7 and Linux

    Note:

    • RDTX and HSRDTX are not supported;
    • Hardware support to TCLKR is not include;
    • CCSV5 or lower version is not supported;

    Ships With

    • Emulator

    Blog Posts

    Discussions