Version 6
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Discovery kit with STM32F407VG Microcontroller Unit
    • Discovery kit with STM32F407VG Microcontroller Unit

    Overview

    The STM32F4DISCOVERY helps you to discover the STM32F407/417 line features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

    Based on the STM32F407VGT6, it includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro-AB connector.

    The STM32F4DISCOVERY is designed around the STM32F407VGT6 microcontroller in a 100-pin LQFP package. This A RM Cortex-M4 32-bit MCU with FPU has 210 DMIPS, up to 1 MB Flash/192 4 KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces and a camera.

    Features

    • STM32F407VGT6 microcontroller featuring 32-bit ARM Cortex-M4F core, 1 MB Flash, 192 KB RAM in an LQFP100 package
    • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
    • Board power supply: through USB bus or from an external 5 V supply voltage
    • External application power supply: 3 V and 5 V
    • LIS302DL or LIS3DSH ST MEMS 3-axis accelerometer
    • MP45DT02, ST MEMS audio sensor, omni-directional digital microphone
    • CS43L22, audio DAC with integrated class D speaker driver
    • Eight LEDs:
      • LD1 (red/green) for USB communication
      • LD2 (red) for 3.3 V power on
      • Four user LEDs, LD3 (orange), LD4 (green), LD5 (red) and LD6 (blue)
      • 2 USB OTG LEDs LD7 (green) VBus and LD8 (red) over-current
    • Two push buttons (user and reset)
    • USB OTG FS with micro-AB connector
    • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing

    Ships With

    • Board

    Blog Posts

    Discussions