Version 6
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Discovery kit with STM32F429ZI Microcontroller Unit
    • Discovery kit with STM32F429ZI Microcontroller Unit

    Overview

    The STM32F429 Discovery kit (32F429IDISCOVERY) allows users to easily develop applications with the STM32F429 high-performance MCUs with ARM®Cortex®-M4 core.

    It includes an ST-LINK/V2 or ST-LINK/V2-B embedded debug tool, a 2.4" QVGA TFT LCD, an external 64-Mbit SDRAM, an ST MEMS gyroscope, a USB OTG micro-AB connector, LEDs and push-buttons.

    The STM32F429ZIT6U device is based on the high-performance ARM® Cortex™-M4 32-bit RISC core operating at a frequency of up to 180 MHz The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

    Features

    • STM32F429ZIT6 microcontroller featuring 2 Mbytes of Flash memory, 256 Kbytes of RAM in an LQFP144 package
    • On-board ST-LINK/V2 on STM32F429I-DISCO or ST-LINK/V2-B on STM32F429I-DISC1
    • mbed-enabled (mbed.org) with ST-LINK/V2-B only
    • USB functions:
      • debug port
      • virtual COM port with ST-LINK/V2-B only
      • mass storage with ST-LINK/2-B only
    • Board power supply: through the USB bus or from an external 3 V or 5 V supply voltage
    • 2.4" QVGA TFT LCD
    • 64-Mbit SDRAM
    • L3GD20, ST MEMS motion sensor 3-axis digital output gyroscope
    • Six LEDs:
      • LD1 (red/green) for USB communication
      • LD2 (red) for 3.3 V power-on
      • Two user LEDs: LD3 (green), LD4 (red)
      • Two USB OTG LEDs: LD5 (green) VBUS and LD6 (red) OC (over-current)
    • Two push-buttons (user and reset)
    • USB OTG with micro-AB connector
    • Extension header for LQFP144 I/Os for a quick connection to the prototyping board and an easy probing
    • Comprehensive free software including a variety of examples, part of STM32CubeF4 package or STSW-STM32138 for legacy standard libraries usage

    Ships With

    • Board

    Blog Posts

    Discussions