Version 3
    Designer Systems > Lighting > LED Driver >

     

    • Arduino UNO Shield standard form factor for simple integration into any Arduino project.
    • I2C interface for simple connection to Arduino or Raspberry-PI.
    • A complete mono or colour lighting system for rooms, aquariums, fish ponds, external lighting etc.
    • Four [4] high current[350mA each] LED driver channels supporting 1-12 LEDs per string [1.75 to 17Watts (5-48VDC supply)].
    • I2C address links allow up to four [4] shields to be used together.
    • Simple register based control of brightness / colour and sun-rise, sun-set and moon light simulation modes.
    • R.G.B.W high brightness LED module with heatsink supplied as standard

     

    The Designer Systems DS-RGBW.S is a four [4] channel high current LED driver shield capable of driving four [4] 1-12 LED chains. Specifically targeted at the Arduino UNO board user [all other Arduino boards supported] and the Raspberry-PI.The RGBW.S features high speed I2C communication for easy project integration and smooth brightness control.

    Each of the four [4] 350mA capable channels features a 1024 step brightness control, open/short circuit protection, current monitoring and can support a LED chain of 1-12 LEDs [dependant on power supply connected]. This allows the user to create RGBW lighting effects, using the supplied RGBW lamp, or driving external RGB strips /coins etc. or 4x white strips /coins for accent lighting, room lighting, aquarium lighting etc.

    The built in aquarium mode pro-vides advanced control of the supplied RGBW lamp, or external 10Watt RGBW lamp, to provide simulation of moonlight, sunrise, day and sunset cycles which run on an internal 12 hour timer. The on-board I2C pull-ups are jumper configurable to allow disconnection when connecting to the Raspberry-PI, which has its own pull-ups. The supplied RGBW 4W lamp features high quality OSRAM OSLON LEDs, finned heatsink and has a maximum light output level of 340 lumens

    Applications: Domestic room lighting, outside lighting, fish ponds, accent lighting and aquarium lighting to name a few. The built in aquarium mode provides timed set and forget moonlight/sunrise/sunset simulation for large or small aquariums.