Version 6
    Analog Demo Boards > Wireless >
    xPico Device Server Module Development Kit

    Overview

    Designed for quick integration with minimal engineering effort, the chip-sized xPico provides simplicity and flexibility making it the easiest and fastest networking-enabling module on the market.

    xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity.

    As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.

    Applications: industrial and automation

    Features

    Serial Interface

    • Interface: CMOS (Asynchronous) 3.3V-level signals (5V tolerant)
    • Data Rates: 300bps to 921,600bps (software selectable)
    • Data Bits: 7 or 8
    • Stop Bits: 1 or 2
    • Parity: Odd, Even, None
    • Control Signals: DTR/DCD, RTS/CTS
    • Flow Control: XON/XOFF (software), CTS/RTS (hardware), None
    • Programmable I/O: 8 PIO pins (software selectable)

    Network Interface

    • Interface: Ethernet 10Base-T or 100Base-TX (Auto-sensing)
    • Protocols: TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP

    Management

    • SNMP, Telnet, Serial, Internal Web Server, and Microsoft Windowsbased utility for web configuration

    Security

    • 256-bit AES Encryption

    Internal Web Server

    • Storage Capacity: 384KB for Web Pages

    Architecture

    • CPU: Based on the DSTni-EX Enhanced 16-bit x86 Architecture
    • Memory: 256KB SRAM, 512KB Flash
    • Firmware: Upgradeable via TFTP and Serial Port

    Power

    • Input Voltage: 3.3VDC

    Physical Interface

    • 40-pin Board-to-Board SMT Connector

    Environmental

    • Operating Temp: -40° to 85° C
    • Storage Temp: -40° to 85° C

    Included Software

    • MS Windows-based DeviceInstaller
    • MS Windows-based Com Port Redirector

    Packaging

    • Dimensions: 24mm (L) x 16.5mm (W) x 5.64mm (H)
    • Weight: 2.5g

    Warranty

    • 5-Year Limited

    Ships With

     

    • xPico Module
    • xPico Evaluation Board
    • 3.6V-wall-mount power supply AC/DC, 1A
    • RS-232, DB9F/F, 10 ft, null modem cable
    • Ethernet cable 10 ft

     

    Blog Posts

    Discussions