Version 4
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • mbed Application Shield
    • mbed Application Shield
    Downloads
    Sample code
    Schematics / Layout files
    Technical Docs
    Product Brief/Fact sheet

    Overview

    The application shield has been designed to enable the maximum number of potential experiments with Arduino form factor development boards, keeping as much in common with the mbed application board as possible.

    Although that there are 2x20 way headers for the mbed for jumper wiring pins off-board, it's a fairly well encapsulated platform.

    Features

    • 128x32 Graphics LCD
    • 5 way joystick
    • 2 x Potentiometers
    • Speaker, PWM Conencted
    • 3 Axis /1 1.5g Accelerometer
    • RGB LED, PWM connected
    • Temperature sensor
    • Socket for for Xbee (Zigbee) or RN-XV (Wifi)

    Ships With

    • Shield

    Blog Posts

    Discussions