Version 5
    Analog Demo Boards > Lighting > LED Driver >
    • Demonstration board for 3 A HB LED driver with dimming function based on the LED2000 in a QFN package
    • Demonstration board for 3 A HB LED driver with dimming function based on the LED2000 in a QFN package

    Overview

    The purpose of the STEVAL-ILL051V2 demonstration board is to aid in the evaluation of the LED2000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2000 is designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC.

    The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin. The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility. The device is fully protected against overheating, overcurrent and output short-circuit.

    Features

     

    • 3.0 V to 18 V operating input voltage range
    • 850 kHz fixed switching frequency
    • 100 mV typical current sense voltage drop
    • PWM dimming
    • ±7% output current accuracy
    • Synchronous rectification
    • Internal current limiting
    • Thermal shutdown

     

    Ships With

    • Board

    Blog Posts

    Discussions