Version 8
    Analog Demo Boards > Sensing > Resistive Touch >
    • TSC2013-Q1 Evaluation Module for Automotive Resistive Touch Screen Controller
    • TSC2013-Q1 Evaluation Module for Automotive Resistive Touch Screen Controller

    Overview

    The TSC2013EVM moduluar EVM featuring the TSC2013 a 4-wire dual touch screen controller, is a fully-functional USB powered platform that allows 4-wire resistive touch screen panels to be connected to the USB port of a PC or laptop for evaluation. User control is provided via a powerful, easy-to-use Windows-based GUI.

    The TSC2013-Q1 device is a very low-power dual-touch screen controller designed to work with power-sensitive, low-cost touch-screen displays in automotive infotainment and navigation systems. It contains a complete, ultralow-power, 12-bit, analog-to-digital (ADC) resistive touch-screen converter, including drivers and the control logic to measure touch pressure.

    Applications:

    • Automotive Infotainment Display
    • Automotive Navigation System
    • Industrial User Interfaces
    • Medical Devices
    • Portable Consumer Electronics

     

    Features

    • Supported gestures: 2-Finger Zoom In & Out, 2-Finger Rotation and 1-Finger Slick
    • Requires only one USB cable connection to PC
    • USB connection to PC provides power, control, and streaming data
    • Quick connection points for external control and distribution of digital signals to other circuits/devices
    • Supported with easy-to-use PC software

     

    Ships With

    • Evaluation Module

    Blog Posts

    Discussions