Raspberry Pi 3 Model B with 1GB of RAM

Version 6
    Part Number: RASPBERRYPI3-MODB-1GB.
    Manufacturer: RASPBERRY-PI
    Product Title: RASPBERRY-PI - RASPBERRYPI3-MODB-1GB. - SBC, RASPBERRY PI 3 - MOD B, 1GB RAM

    Price: £32.59 from Farnell. 15049 in stock
    Price: $35.0 from Newark. 21973 in stock

    Review: 4.75/5 stars, based on 14 Roadtest Reviews

    Short Description: The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power mor ...
    > > >
    • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
    • 1GB RAM
    • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
    • 40-pin Extended GPIO
    • 4x USB 2 ports
    • 4 Pole stereo output and composite video port
    • Full size HDMI
    • CSI camera port for connecting a Raspberry Pi camera
    • DSI display port for connecting a Raspberry Pi touchscreen display
    • Micro SD port for loading your operating system and storing data
    • Upgraded switched Micro USB power source up to 2.5A

      The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.

      Applications:

      • Communications and Networking
      • Wireless
      • Hobby and Education
      • Consumer Electronics
      • Raspberry Pi 3 Model B Board
      • Quick Start Guide