Version 6
    MCU/MPU/DSP > Emulation & Debugging > Debuggers / Programmers >
    USB/JTAG Debugger for SPC5 MCUs with Software License included (by PLS)

    Overview

    The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming at budget price of SPC56 and SPC57 MCUs. SPC5-UDESTK is fully compliant with IEEE1149.1 JTAG protocol.

    SPC5-UDESTK supports you while building applications and you can run and test your software in a convenient and cost-efficient way.It offers a collection of tools including source file management, project building and powerful HLL debugger with high-speed communication paths to the customer's hardware target system with target monitor.

    There are three kit bundle versions available including the SPC5-UDESTK USB/JTAG adapter and the debugger SW.

    • SPC-UDESTK-EVAL includes a perpetual, full-feature, limited code-size (256 kBytes) license
    • SPC-UDESTK-FULL includes a one-year, full-feature, unlimited code-size license.
    • SPC-UDESTK-PLUS includes a perpetual, full-feature, unlimited code-size license

    The SPC5-UDESTK debugger is accessible via ST's free integrated development environment, SPC5Studio.

    Features

    • SPC5-UDESTK USB/JTAG adapter working with PLS UDE (Universal Debug Engine) Starter Kit version.
    • Supports SPC56 and SPC57 automotive product families.
    • Supports multicore, eTPU and GTM debugging
    • Provides FLASH programming of on-chip FLASH featuring Erase / Program / Verify
    • Status LED's indicate the target's IO voltage, connection state and running state.
    • Support service provided through STMicroelectronics

    Ships With

    • SPC-UDESTK-EVAL includes a perpetual, full-feature, limited code-size (256 kBytes) license
    • SPC5-UDESTK USB/JTAG adapter

    Blog Posts

    Discussions