Version 4
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • Three-phase brushless DC motor Driver Expansion Board based on L6230 for STM32 Nucleo
    • Three-phase brushless DC motor Driver Expansion Board based on L6230 for STM32 Nucleo

    Overview

    The X-NUCLEO-IHM07M1 is a three-phase brushless DC motor driver expansion board based on the L6230 for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motor in your STM32 Nucleo project.

    The X-NUCLEO-IHM07M1 is compatible with the ST Morpho connector and supports the addition of other boards which can be stacked with onto a single STM32 Nucleo board. The user can also mount the Arduino UNO R3 connector. The driver used on this STM32 Nucleo board is the L6230, a DMOS fully integrated driver for three-phase brushless DC motors assembled in a PowerSO-36 package (L6230PD), with overcurrent and thermal protection. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing.

    Applications:

    • Low voltage PMSM motor driver
    • Low power fans
    • Power tools
    • Industrial drives

    Features

     

    • 3-phase driver for BLDC/PMSM motors
    • Nominal operating voltage range from 8 V to 48 VDC
    • 2.8 A output peak current (1.4 ARMS)
    • Operating frequency up to 100 kHz
    • Non dissipative overcurrent detection and protection
    • Cross-conduction protection
    • Thermal measuring and overheating protection
    • Compatible with STM32 Nucleo boards
    • Equipped with ST Morpho connectors
    • 3-shunt and 1-shunt configurable jumpers for motor current sensing
    • Hall/Encoder motor sensor connector and circuit
    • Debug connector for DAC, GPIOs, etc.
    • Potentiometer available for speed regulation
    • User LED

     

    Ships With

    • Expansion Board

    Blog Posts

    Discussions