Version 4
    Texas Instruments > Power Management > DC-DC Converter Controller >
    Features of TPS54231:
    • 3.5- to 28-V Input Voltage Range
    • Adjustable Output Voltage Down to 0.8 V
    • Integrated 80-mΩ High-Side MOSFET Supports up to 2 A Continuous Output Current
    • High Efficiency at Light Loads with a Pulse Skipping Eco-mode™
    • Fixed 570-kHz Switching Frequency
    • Typical 1-µA Shutdown Quiescent Current
    • Adjustable Slow-Start Limits Inrush Currents
    • Programmable UVLO Threshold
    • Overvoltage Transient Protection
    • Cycle-by-Cycle Current Limit, Frequency Fold Back and Thermal Shutdown Protection
    • Supported by WEBENCH® Software Tool
    The TPS54231 dc/dc converter is designed to provide up to a 2 A output from an input voltage source of 3.5 V to 28 V. Rated input voltage and output current range for the evaluation module. This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54231 regulator.

    The switching frequency is internally set at a nominal 570 kHz. The high-side MOSFET is incorporated inside the TPS54231 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the TPS54231 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54231 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 30 V for the TPS54231EVM-372.

    Applications:
    • Consumer Applications such as Set-Top Boxes, CPE Equipment, LCD Displays, Peripherals, and Battery Chargers
    • Industrial and Car Audio Power Supplies
    • 5-V, 12-V and 24-V Distributed Power Systems
            
    TypeDownload
    Simulation Model/CAD ModelsTPS54231 PSpice Transient Model (.zip)  
    Simulation Model/CAD ModelsTPS54231 TINA-TI Transient Spice Model (.zip)