Version 4
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • mikromedia for Tiva™ C Series
    • mikromedia for Tiva™ C Series

    Overview

    The mikromedia for Tiva™ C Series is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents.

    The central part of the system is a 32-bit ARM® Cortex™-M4 TM4C123GH6PZ microcontroller. The mikromedia for Tiva™ C Series features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, MMC/SD card slot, 8 Mbit flash memory, battery charger.

    The board also contains MINI-B USB connector, two 1x26 connection pads and other. It comes pre-programmed with USB HID bootloader, but can also be programmed with external programmers, such as mikroProg™ for Tiva™ C Series or other programmers. Mikromedia is compact and slim, and perfectly fits in the palm of your hand, which makes it a convenient platform for mobile devices.

    Features

    • RESET button
    • Connection Pads
    • TFT 320x240 display
    • USB MINI-B connector
    • Charge indication LED
    • Li-Polymer battery connector
    • Power indication LED
    • 3.5mm headphone connector
    • Power supply regulator
    • VS1053 Stereo mp3 coder/decoder
    • Tiva™ C Series ARM® Cortex™-M4 TM4C123GH6PZ
    • Crystal oscillator
    • Accelerometer
    • Serial Flash memory
    • microSD Card Slot
    • Cortex Debug connector
    • mikroProg™ connector

    Ships With

    • mikromedia for Tiva™ C Series board in antistatic bag
    • USB cable and 3 headers (2x5 and a pair of 1x26)
    • User Manual and Board Schematic
    • DVD with documentation and code examples

    Blog Posts

    Discussions