Version 5
    MCU/MPU/DSP > Development Platforms & Kits >
    • clicker 2 for STM32
    • clicker 2 for STM32

    Overview

    clicker 2 for STM32 is a compact dev. kit with two mikroBUS™ sockets for click board connectivity. You can use it to quickly build your own gadgets with unique functionalities and features. It carries the STM32F407VGT6, a 32-bit ARM® Cortex®-M4 microcontroller, two indication LEDs, two general purpose buttons, a reset button, an on/off switch, a li-polymer battery connector, a USB Mini-B connector and two mikroBUS™ socket.

    A JTAG connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. Clicker 2 for STM32 board can be powered over a USB cable.

    The clicker 2 for STM32 development tool comes with the STM32F407VGT6 device. This 32-bit high performance microcontroller is rich with on-chip peripherals and features 1 MB of Flash and 192 4 KB of SRAM. It has integrated full speed USB 2.0. support.

    Features

    • ON/OFF switch
    • Pads for connecting external ON/OFF switch
    • Jumper for enabling RTC power supply
    • 25 MHz crystal oscillator
    • 32.768 KHz crystal oscillator
    • 2x26 connection pads
    • Pushbuttons
    • Additional LEDs
    • LTC3586 USB power manager IC
    • Indication LEDs
    • RESET button
    • Battery connector
    • JTAG programmer connector
    • Processor
      • STM32F407VGT6 (ARM Cortex-M4)
      • 1024kB Flash, 192kB RAM
      • 168MHz operation
    • Connectivity
      • 52 programmable GPIOs
      • 2 mikroBUS host sockets
      • USB MINI-B connector

    Ships With

    • Board
    • 1x26 headers
    • 1x5 headers
    • User manual

    Blog Posts

    Discussions