Version 4
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • NFC Tag click
    • NFC Tag click

    Overview

    NFC Tag click carries an M24SR64 NFC/RFID tag IC with a dual interface and 8KB of high-reliability EEPROM built-in. The RF protocol is compatible with both NFC Forum Type 4 Tag and ISO/IEC 14443 Type A.

    There’s three ways to operate NFC Tag click:
    1. from an I2C interface;
    2. by a 13.56 MHz RFID reader; or
    3. from an NFC-enabled smartphone, tablet, and similar device.
    NFC Tag click communicates with the target board through mikroBUS I2C (SCL, SDA), INT and RST lines. It uses a 3.3V power supply only. mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

    Applications: The short range of NFC makes it an ideal standard for developing mobile payment systems (for example charging fare in public transport), or for any other short-range wireless data exchange.

    Features

    • Compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag
    • Supports NFC data exchange format (NDEF)
    • Range of 3 cm
    • 3.3V power supply
    • 8KB of high reliability EEPROM
    • 128-bit Password protection schemedevelopment time
    • Ready-to-use examples save development time
    • mikroBUS™ form factor enables easy integration.

    Ships With

    • click Board

    Blog Posts

    Discussions