Version 5
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • MPU IMU click
    • MPU IMU click
    Downloads
    Sample code
    Technical Docs
    Product Brief/Fact sheet
    User Manual/Guide

    Overview

    MPU IMU click carries the MPU-6000 integrated 6-axis motion tracking device that combines a 3-axis gyroscope, a 3-axis accelerometer, and a DMP (Digital Motion Processor) into a single small chip. The gyroscope has a sensitivity up to 131 LSBs and a full-scale range of ±250, ±500, ±1000, and ±2000dps.

    The accelerometer has a programmable full scale range of ±2g, ±4g, ±8g and ±16g. It communicates with the target board through SPI, I2C, RST and INT lines. The board is designed to use 3.3V power supply only. A LED diode serves as a power indicator.

    mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

    Applications: This board is ideal for adding motion tracking functionalities to your device. Applications include 3-D remote controls, motion based game controllers, wearable fitness and sports gadgets, toys etc.

    Features

    • DMT, 3-axis gyroscope, and 3-axis accelerometer in a single device.
    • User programmable gyroscope and accelerometer.
    • DMT supports 3D MotionProcessing and gesture recognition algorithms.
    • Low cost and high performance 6-axis motion tracking.
    • Low power consumption.
    • Ready-to-use examples save development time.
    • Compact design with clear and depictive silk screen markings.

    Ships With

    • click Board

    Blog Posts

    Discussions