Version 3
    MikroElektronika > Development Platforms and Kits > Daughter / Add-on boards >
    • RN4020 Bluetooth 4.1 module
    • Integrated TCP/IP stack
    • PCB antenna
    • 3.3V power supply
    • Can be setup both as a client or a server
    • MLDP support makes it easy to connect a pair of BLE2 clicks
    • Supported in all MikroElektronika compilers
    • Easy-to-use examples save development time
    BLE2 click™ is a simple solution for adding Bluetooth 4.1 (also known as Bluetooth Low Energy, BLE, Bluetooth Smart) to your design. It features the RN4020 module from MicroChip that has the complete Bluetooth stack, and can act both as a client or a server.

    Additionally, the RN4020 module supports 13 public profiles and 17 public services, including the MicroChip Low-energy Data Profile (MLDP). BLE 2 communicates with the target board microcontroller through mikroBUS™ RX, TX and AN (here, CMD), PWM (con.), and RST (wake) lines. The board is designed to use a 3.3V power supply only.

    mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

    Applications: Bluetooth Low Energy is becoming a pervasive standard for IoT applications in any number of domains (home automation, fitness, health and so on). Because of MLDP support, BLE2 click works great in pairs.
            
    TypeDownload
    Sample codeBLE2 click Examples (.html)