Version 4
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • ETH WIZ click
    • ETH WIZ click
    Downloads
    Sample code
    Technical Docs

    Overview

    ETH Wiz click carries W5500, a 48-pin, 10/100 BASE-TX standalone ethernet controller with a hardwired TCP/IP Internet protocol offload engine, along with a standard RJ-45 connector. The W5500 module employs a variety of solutions to reduce the target MCU’s memory load and enable a stable and secure Internet connection. High speed network communications are realized through an 80 MHz SPI interface.

    The module has 32KB of internal memory for TX/RX buffers. Reduced power consumption is achieved with Wake on LAN and power down modes. Automatic handshaking, retransmit on collision and automatic rejection of erroneous packets are also supported.

    mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

    Applications: Home network devices and all sorts of Embedded servers

    Features

    • TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE supported.
    • Wake on LAN and power down modes supported
    • 32KB of internal memory for TX/RX buffers
    • Uses 3.3V power supply only
    • Reduces target MCU memory load
    • mikroBUS™ form factor enables easy integration.
    • Ready-to-use examples save development time
    • Supported in all MikroElektronika compilers

    Ships With

    • Click Board

    Blog Posts

    Discussions