Version 4
    Analog Demo Boards >
    • HDC1000 click - Humidity (and Temperature) Measurement Click Board
    • HDC1000 click - Humidity (and Temperature) Measurement Click Board

    Overview

    HDC1000 click™ is a humidity (and temperature) measurement click™ board carrying the HDC1000 sensor from TI. Its chief features are low power consumption, precision, and resistance to dust, dirt, and similar environmental contaminants.

    The relative humidity (0-100%RH) is measured with an accuracy of ±3%; the temperature is measured within a range from –20°C to 85°C with ±0.2°C accuracy. HDC1000 click™ communicates with the target board MCU through mikroBUS™ I2C and INT lines. It operates as a slave device on the I2C interface. A pair of onboard jumpers allow you to specify the slave byte address, with four to choose from. The board is designed to use a 3.3V power supply only.

    mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

    Applications: HVAC systems, thermostats, weather stations

    Features

    • 0-100%RH, ±3% accuracy
    • -20°C to 85°C with ±0.2°C accuracy
    • 14-bit resolution measurements
    • 3.3V power supply
    • Factory calibrated
    • Sensor resistant to dirt and dust
    • Ready-to-use examples save development time
    • Supported in all MikroElektronika compilers

    Ships With

    • Click Board

    Blog Posts

    Discussions