Version 3
    MCU/MPU/DSP > Development Platforms & Kits >
    • Mikromedia 7 for STM32F4 Microcontroller
    • Mikromedia 7 for STM32F4 Microcontroller

    Overview

    The mikromedia 7 for STM32F4 is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 32-bit ARM® Cortex™-M4 STM32F407ZG 144-pin microcontroller. The mikromedia 7 for STM32F4 features integrated modules such as stereo MP3 codec, 7” TFT 800x480 touch screen display.

    The increased screen size is ideal for displaying larger amounts of data. The board also contains an accelerometer, microSD card slot, buzzer, IR receiver, RGB LED diode, PIN photodiode, temperature sensor, 2.4GHz RF, WiFi, Ethernet and CAN transceivers, 8 Mbit flash memory, RTC battery, Li-Polimer battery charger, etc. The board also contains MINI-B USB connector, power screw terminals, 2x5 JTAG connector, two 1x26 connection pads, ON/OFF switch and other. It comes with an onboard mikroProg™ for STM32 programmer and debugger, but can also be programmed with external programmers, such as ST-LINK programmer.

    The mikromedia 7 for STM32F4 development board comes with the 144-pin ARM® Cortex™-M4 STM32F407ZG microcontroller. This high-performance 32-bit microcontroller
    with its integrated modules and in combination with other onboard modules is ideal for multimedia applications.

    Features

    System Specification
    • power supply
      • Via USB cable (5V DC) or via connector (5-12V DC)
    • power consumption
      • ~108 mA with empty MCU via USB cable (when on-board modules are disabled)
    • board dimensions
      • 179 x 111 mm ~(7 x 4.37 inch)
    • weight ~250g (0.55 lbs)
    STM32F407ZG microcontroller
    • Up to 210 DMIPS Operation (168MHz);
    • 1 MB of Flash memory;
    • 192 4 KB of SRAM memory;
    • up to 140 I/O pins;
    • 16/32-bit timers
    • 16MHz internal oscillator, 32kHz RTCC, PLL;
    • 4xUART, 3xSPI, 3xI2C, 2xCAN, 3xADC, 3XADC etc.
    • Ethernet, USB etc.

    Ships With

    • Development board
    • Roll USB and ethernet cables and headers
    • User’s guide
    • Schematic
    • Distancers, plastic pen and microSD card

    Blog Posts

    Discussions