Version 3
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • Stepper 2 click
    • Stepper 2 click

    Overview

    Stepper 2 click carries a A4988 microstepping motor driver along with screw terminals for connecting a motor and a required external power supply (minimum 7V). The output drive capacity of the motor is up to 35V and ±2A. The A4988 chip is designed to drive bipolar stepper motors in full-, half-, quarter-, eight-, and sixteenth-step modes. A set of three onboard jumpers (J1-J3) allow you to switch between the different stepping modes.

    The board communicates with the target MCU through EN, RST, SL, ST and DIR pins (corresponding to AN, RST, CS, PWM and INT pins of the default mikroBUS™ configuration). Stepper 2 click can use both a 3.3V and 5V power supply.

    mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

    The A4988 is a complete microstepping motor driver with built-in translator for easy operation. It is designed to operate bipolar stepper motors in full-, half-, quarter-, eighth-, and sixteenth-step modes, with an output drive capacity of up to 35 V and ±2 A. The A4988 includes a fixed off-time current regulator which has the ability to operate in slow or mixed decay modes.

    Applications: Board is designed for driving bipolar step motors in full-, half-, quarter-, eighth- and sixteenth-step modes.

    Features

    • Maximum output drive capability: 35V, ±2A
    • Jumpers from switching between different stepping modes
    • Screw terminal for connecting motor and external power supply
    • 3.3V power supply
    • Simple to integrate (a single pulse drives the motor one micro-step)
    • Affordable price
    • Ready-to-use examples save development time.
    • Supported in all MikroElektronika compilers

    Ships With

    • Click Board

    Blog Posts

    Discussions