Version 6
    Analog Demo Boards > Signal Conditioning > Current Sense Amplifier >
    • Evaluation Kit for the MAX44284 Low-Power Current-Sense Amplifier
    • Evaluation Kit for the MAX44284 Low-Power Current-Sense Amplifier
    Downloads
    Simulation Model/CAD Models
    Technical Docs

    Overview

    The MAX44284 evaluation kit (EV kit) provides a proven design to evaluate the MAX44284 high-precision, low-power, current-sense amplifier. This EV kit demonstrates the MAX44284 in an ultra-small, 1.3mm x 0.9mm, 6-bump WLP package.

    The EV kit PCB comes with a MAX44284HAWT installed, which is the 100V/V gain version. Other gain options are available. Contact the factory for the pin-compatible MAX44284FAWT (G = 50V/V), MAX44284WAWT (200V/V), and MAX44284EAWT (G = 500V/V).

    The MAX44284 is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21µA of quiescent current.

    Applications:
    • Base-Stations
    • DC-DC Current Sensing in Power Management
    • Medical Pulse Oximeters and Infusion Pumps
    • Notebook Computers
    • Portable-/Battery-Powered Systems
    • Smartphones and Tablets

    Features

    • Precision Real-Time Current Monitoring
    • -0.1V to 36V Input Common-Mode Range
    • Proven PCB Layout
    • Fully Assembled and Tested

    Ships With

    • Evaluation Kit

    Blog Posts

    Discussions