Version 3
    Analog Demo Boards >
    • Evaluation Kit for the MAX17215 - Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication
    • Evaluation Kit for the MAX17215 - Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication

    Overview

    The MAX17201/MAX17205/MAX17211/MAX17215 evaluation kits (EV kits) are fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium-ion (Li ) batteries in handheld and portable equipment. The MAX17201 and MAX17211 are for single-cell applications and the MAX17205 and MAX17215 are for multicell applications.

    The MAX17201/MAX17205/MAX17211/MAX17215 EV kits include the Maxim DS91230 USB interface, IC evaluation board, and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit.

    Applications:
    • Digital Still and Video Cameras
    • e-Readers
    • Handheld Computers and Terminals
    • Handheld Radios
    • Portable Game Players
    • Portable Medical Equipment
    • Smartphones and Tablets

    Features

    • ModelGauge m5 Algorithm
    • Nonvolatile Memory Configured for Stand-Alone Operation
    • Monitors from 1S to More Than 15S Cell Packs
    • Battery Pack Input Voltage Range of 2.1V to 4.9V per Cell
    • Thermistor Measurement Network
    • Optional On-Board PCB Trace Sense Resistor
    • Windows 7 or Newer Compatible Software
    • Proven PCB Layout
    • Fully Assembled and Tested

    Ships With

    • Board

    Blog Posts

    Discussions