Version 3
    MCU/MPU/DSP > Development Platforms & Kits > Reference Designs >
    • Reference Design for 16-Bit High Accuracy Multi-Input Isolated Analog Front End (AFE)
    • Reference Design for 16-Bit High Accuracy Multi-Input Isolated Analog Front End (AFE)

    Overview

    Today's field programmable gate arrays (FPGAs) and microcontrollers with internal analog-to-digital converters (ADCs) are capable of low-resolution and low-voltage analog inputs. However, they fall short on being able to meet the needs of industrial control and industrial automation applications, where isolation, higher resolutions, and higher voltage system solutions are often needed.

    The Santa Fe (MAXREFDES5#) subsystem reference design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts -10V to 10V, 0 to 10V, and 4–20mA current loop signals with isolated power and data integrated into a small form factor. The Santa Fe design integrates low-noise high-impedance analog buffers (MAX9632); a highly accurate ADC with innovative on-chip attenuation (MAX1301); an ultra-high precision 4.096V voltage reference (MAX6126); 600VRMS data isolation (MAX14850); and isolated/regulated 12V, -12V, and 5V power rails (MAX256/MAX1659). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion.

    Applications:
    • Industrial sensors
    • Process control
    • Industrial automation
    • PLCs
    • Medical

    Features

    • High accuracy
    • ±10V, 0 to 10V, and 4–20mA Inputs
    • Isolated power and data
    • Small printed circuit board (PCB) area
    • Device drivers
    • Example C source code
    • Pmod-compatible form factor

    Ships With

    • Board

    Blog Posts

    Discussions