Version 3
    MCU/MPU/DSP > Development Platforms & Kits > Reference Designs >
    • Reference Design for Dual-Channel Current Sense Peripheral Module
    • Reference Design for Dual-Channel Current Sense Peripheral Module

    Overview

    The MAXREFDES77# peripheral module provides the necessary hardware to interface the MAX44285 dual-channel high-side current-sense amplifier device to any system that utilizes Pmod™-compatible expansion ports configurable for SPI communication. The IC features an input common-mode voltage range from 2.7V to 76V with 80kHz small-signal bandwidth, making it ideal for interfacing with a SAR ADC for multichannel, multiplexed data acquisition systems.

    The MAX44285 dual-channel high-side current-sense amplifier has precision accuracy specifications of VOS less than 10µV (max) and gain error less than 0.1% (max). The MAX44285 features an input common-mode voltage range from 2.7V to 76V with 80kHz of small-signal bandwidth, which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems.

    Features

    • 2.7V to 76V Input Common Mode
    • Low 12μV (max) Input Offset Voltage
    • Low 0.1% (max) Gain Error
    • Gain = 20V/V and 100V/V
    • RoHS Compliant
    • Proven PCB Layout
    • Fully Assembled and Tested

    Ships With

    • Board

    Blog Posts

    Discussions