Version 3
    MCU/MPU/DSP > Development Platforms & Kits > Reference Designs >
    • Reference Design for 4-Port IO-Link Master
    • Reference Design for 4-Port IO-Link Master

    Overview

    The MAXREFDES79# is the world’s first public and fully IO-Link®-compliant, 4-port IO-Link master reference design. This design uses TEConcept’s IO-Link master stack and is both an IO-Link master reference design as well as an IO-Link sensor/actuator development and test system. Four IO-Link ports allow for simultaneous testing of four different sensors (or actuators). Green and RGB LEDs located on the side of the cylindrical enclosure provide power and communication status, respectively. The reference design has four robust female M12 connectors, the most common connector used for IO-Link, and ships with two black IO-Link cables to quickly connect to IO-Link compatible sensors and actuators.

    An AC-to-DC (24VDC/1A) power-supply cube is capable of providing greater than 200mA simultaneously to each port and greater than four times that amount if the other ports are unused. A Micro-USB connector underneath the enclosure allows for quick connectivity to a Windows® PC. The easy-to-use TEConcept Control Tool (CT) GUI software with IODD file import capability makes the MAREFDES79# a must-have for any company or engineer serious about developing IO-Link products.

    Applications:
    • Control and automation
    • IO-Link sensors
    • IO-Link actuators

    Features

    • Fully IO-Link version 1.1 compliant (downloadable test report)
    • TEConcept IO-Link master stack
    • Easy TEConcept TC tool
    • 4 IO-Link ports
    • Power and status LEDs
    • User-friendly enclosure
    • Ships with all cables needed
    • Field update programmable

    Ships With

    • Board

    Blog Posts

    Discussions