Version 4
    Analog Demo Boards > Sensing > Temperature >
    • Evaluation Module for TMP112 High-Precision, Low-Power, Digital Temperature Sensor
    • Evaluation Module for TMP112 High-Precision, Low-Power, Digital Temperature Sensor

    Overview

    The TMP112EVM hardware consists of the SM-USB-DIG and TMP112EVM; these are easily connectable through a 10 pin board-to-board connector that should be attached to the SM-USB-DIG and TMP112EVM PCBs. Once these two boards are connected, simply plug the USB device from the SM-USB-DIG into the computer.

    The TMP112 device is a digital temperature sensor ideal for NTC/PTC thermistor replacement where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The calibrating for improved accuracy feature allows users to calibrate for an accuracy as good as ±0.17°C (see the Calibrating for Improved Accuracy section). The on-chip 12-bit ADC offers resolutions down to 0.0625°C.

    Applications:

    • Portable and Battery-Powered Applications
    • Power-Supply Temperature Monitoring
    • Computer Peripheral Thermal Protection
    • Notebook Computers
    • Battery Management
    • Office Machines
    • Thermostat Controls
    • Electromechanical Device Temperatures
    • General Temperature Measurements:
      • Industrial Controls
      • Test Equipment
      • Medical Instrumentation

    Features

    • Two wire I2C interface
    • Test Points for SDA,SCL, VDUT and GND
    • Easy to use Plug and Play hardware and GUI
    • Continuous Measurements and data logging to PC

    Ships With

    • TMP112EVM PCB test board
    • SM-USB-DIG platform PCB
    • USB extender cable
    • 10-pin connector ribbon cable

    Blog Posts

    Discussions