Version 5
    Analog Demo Boards > Wireless > IEEE802.15.4 >
    • Bluetooth Low Energy/IEEE® 802.15.4 Packet Sniffer USB Dongle based on kinetis ARM� Cortex�-M0+ KW40Z/30Z/20Z MCUs
    • Bluetooth Low Energy/IEEE® 802.15.4 Packet Sniffer USB Dongle based on kinetis ARM� Cortex�-M0+ KW40Z/30Z/20Z MCUs

    Overview

    The USB-KW40ZUSB-KW40Z is a development platform enabled by the Kinetis W series KW40Z/30Z/20Z (KW40Z) family built on the ARM® Cortex®-M0 processor in a convenient USB dongle form factor. The USB-KW40ZUSB-KW40Z can be used as a Bluetooth® Smart/Bluetooth® Low Energy and/or IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring.

    The Kinetis KW40Z/30Z/20Z (KW40Z) wireless MCU family is the first multi-mode radio in the Kinetis portfolio. Integrating a Bluetooth® Low Energy (BLE) v4.1 and IEEE® 802.15.4- 2011 compliant modem, it can support both standards and run in concurrent mode.

    Applications:

    • Home automation
      • Access control
      • Lighting control
      • Smart thermostats
      • Water heater control
      • Curtain/window blind control
      • Intruder alarms
      • Remote control
    • Building automation
      • Building control and monitoring
      • Building HVAC control
      • Fire/security
      • Retail pricing management
      • Security and access control
      • Usage data collection
    • Healthcare
      • Fitness monitoring
      • Home healthcare
      • Institutional care
      • Medication asset
      • Patient monitoring

    Features

    • Supports MKW40Z160VHT4MKW40Z160VHT4, MKW30Z160VHM4, MKW20Z160VHT4 Kinetis W MCUs
    • Integrated MK22FN512VMP12 MCU
    • Radio (RF) Features
      • High performance 2.4 GHz transceiver supporting Bluetooth Low Energy (BLE) v4.1 and IEEE 802.15.4-2011
      • -91 dBm BLE and -102 dBm 802.15.4 receive sensitivity
      • Up to 5 dBm programmable transmit output power
      • 6.5 mA / 8.4 mA Rx/Tx power consumption (DC/DC enabled)
      • Chip antenna
      • Minimum number of matching components and external balun
    • Software/Protocol Stacks
      • Bluetooth Low Energy Host Stack and Application Profiles
      • Thread (end device only)
      • ZigBee Pro and Application Profiles
      • IEEE 802.15.4-2011 MAC/PHY
      • NXP Simple MAC (SMAC)
    • OpenSDA debug interface
    • USB Type A Connector

    Ships With

    • USB-KW40ZUSB-KW40Z packet sniffer/dongle
    • Quick start guide

    Blog Posts

    Discussions