Version 2
    Analog Demo Boards > Power Management > Battery Monitor >
    • Evaluation Module for bq25896 Complete Charger
    • Evaluation Module for bq25896 Complete Charger

    Overview

    The bq25896 evaluation module (EVM) is a complete charger module for evaluating the highly-integrated switch-mode battery charge management and system power path management device for 1 cell Li-Ion and Li-polymer battery in a wide range of smartphone and tablet applications.

    The BQ25896EVM-664BQ25896EVM-664 requires USB-Based PC Interface Board EV2300EV2300 or EV2400EV2400 for I2C interface.

    The bq25896 is a highly-integrated 3-A switch-mode battery charge management and system power path management device for single cell Li-Ion and Li-polymer battery. The devices support high input voltage fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C Serial interface with charging and system settings makes the device a truly flexible solution.

    Applications:
    • Smart Phone
    • Tablet PC
    • Portable Internet Devices

    Features

    • Input voltage range: 3.9V to 14V;
    • I2C communication;
    • LED indication for status signals
    • Test points for key signals available for testing purposes;
    • Jumpers for different circuit configuration.

    Ships With

    • Board

    Blog Posts

    Discussions