Version 2
    MCU/MPU/DSP > Development Platforms & Kits >
    mikroLab for AVR Microcontrollers

    Overview

    Atmel’s line of 8-bit AVR MCUs has been made extremely popular thanks to Arduino, but for those who want to explore the possibilities of AVR in-depth – mikroLab for AVR is the solution. This kit contains an EasyAVR v7 board that supports a total of 64 AT, ATmega, and ATtiny MCUs, a mikroC for AVR compiler licenses, lots of additional accessories, as well as a free license for VisualGLCD.

    EasyAVR™ v7 is the seventh generation of our famous AVR development board. It is the product of accumulated knowledge over the past 10 years, and it’s state of the art of design, functionality and quality. It is loved by beginners and hobbyists, as well as professionals, and used in education and development by thousands. Board comes with Atmega32 device.

    Visual GLCD is a standalone application used for rapid development of graphical user interfaces for GLCD displays. Software generates code compatible with mikroElektronika compilers: mikroC, mikroBasic and mikroPascal, for all suported MCU architectures: PIC, dsPIC30/33, PIC24, PIC32, ARM and AVR. Software implements intuitive environment and many drag-and-drop components which can be used for building applications easily and fast.

    mikroC PRO for AVR is a full-featured ANSI C compiler for AVR devices from Atmel®. It is the best solution for developing code for AVR devices. It features intuitive IDE, powerful compiler with advanced SSA optimizations, lots of hardware and software libraries, and additional tools that will help you in your work. Compiler comes with comprehensive Help file and lots of ready-to-use examples designed to get you started in no time. Compiler license includes free upgrades and a product lifetime tech support, so you can rely on our help while developing.

    Features

    Features of EasyAVR v7 development board:
    • 65 microcontrollers supported The ultimate AVR® board
    • Supports 3.3V and 5V devices Dual Power Supply
    • Easily add extra boards mikroBUS™ sockets
    • Four connectors for each port Amazing Connectivity
    • As fast as it gets USB 2.0 programmer

    Ships With

    • EasyAVR v7 development board
    • mikroC for AVR(installation on USB flash license activation card)
    • FREE BONUS: Visual GLCD (installation on USB flash license activation card)
    • EasyPROTO board
    • SmartPROTO board
    • EasyTEST board
    • Proto click
    • Character LCD 2x16 with blue backlight
    • Graphic LCD 128x64 with TouchPanel
    • Plastic Pen for TouchPanel
    • DS1820 Temperature Sensor
    • Wire Jumpers Female to Female (15cm length, 10pcs)
    • Wire Jumpers Male to Male (15cm length, 10pcs)
    • Wire Jumpers Female to Male (15cm length, 10pcs)

    Blog Posts

    Discussions