Version 2
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    Raspberry Pi Camera Module v2, 8 megapixel Sony IMX219 image sensor
    Technical Docs

    Overview

    The Raspberry Pi Camera Module v2 is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated CSi interface, designed especially for interfacing to cameras.

    The board itself is tiny, at around 25mm x 23mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable. The high quality Sony IMX219 image sensor itself has a native resolution of 8 megapixel, and has a fixed focus lens on-board. In terms of still images, the camera is capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p90 video.

    Applications:
    • CCTV security camera
    • Motion detection
    • Time lapse photography

    Features

    • 8 megapixel camera capable of taking photographs of 3280 x 2464 pixels
    • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
    • All software is supported within the latest version of Raspbian Operating System

    Ships With

    • Raspberry Pi Camera v2

    Blog Posts

    Discussions